+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PHOENIX CONTACT
Alternative designations: E/UK
Manufacturer | PHOENIX CONTACT | |
Type of connector accessories | pitch spacer | |
Colour | grey | |
Length | 50.5mm | |
Width | 9.5mm | |
Height | 35.3mm | |
Mounting rail size | TS32, TS35 |