+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA-270-H245-T710

Heatsink: extruded; grilled; BGA,FPGA; black; L: 27mm; W: 27mm

Manufacturer: BOYD CORP

Manufacturer part number:
EA-270-H245-T710
TME Symbol:
EA-270-H245-T710

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
27mm
Width
27mm
Height
24.5mm
Material
aluminium, plastic
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
EA-270-H245-T710
0 in TME stock
Net price for quantities from 500 pcs - 9.09 USDGross price for quantities from 500 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)