+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display accessories | frontal bezel | |
Related items | EASER162-CNLED | |
Dimensions | 79.5x25mm | |
Window dimensions (H x W) | 63.5x12.8mm | |
Enclosure material | ABS | |
Body colour | black | |
Resistance to | scratch | |
Display features | anti-glare acrylic glass |