+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA16N E41500000A0

Ammeter; on panel; I AC: 0÷80A; True RMS; Class: 1.5; 40÷72Hz; 300V


Manufacturer: LUMEL

Manufacturer part number:
EA16N E41500000A0
TME Symbol:
EA16N-E41500000A0

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
for DIN rail mounting (optional), on panel
AC current measuring range
0...80A
Kind of meter
analogue, mounting
True effective value measurement
True RMS
Accuracy class
1.5
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
41mm
Max. voltage
300V
Manufacturer series
EA16
Dimensions (W x H x D)
48x48mm
IP rating
IP52
Standard equipment
mounting holder x2
Related items
ATS-500
Gross weight700 g
EAN code5901769430709

WATCH VIDEO

See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA16N E41500000A0
0 in TME stock
Net price for quantities from 1 pcs - 33.68 USDGross price for quantities from 1 pcs - 33.68 USD
Net price for quantities from 3 pcs - 31.94 USDGross price for quantities from 3 pcs - 31.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.