+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | voltmeter | |
Mounting | for DIN rail mounting (optional), on panel | |
AC voltage measuring range | 0...600V | |
Accuracy class | 1.5 | |
Measurement | AC voltage | |
True effective value measurement | True RMS | |
Frequency | 40...72Hz | |
Max. voltage | 300V | |
IP rating | IP52 | |
Kind of meter | analogue, mounting | |
Standard equipment | mounting holder x2 | |
Scale length | 41mm | |
Dimensions (W x H x D) | 48x48mm | |
Scale features | working position 90° | |
Manufacturer series | EA16 | |
Related items | ATS-500 |