+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | voltmeter | |
Mounting | for DIN rail mounting (optional), on panel | |
AC voltage measuring range | 0...6kV | |
Accuracy class | 1.5 | |
Measurement | AC voltage | |
True effective value measurement | True RMS | |
Frequency | 40...72Hz | |
Max. voltage | 0.6kV | |
IP rating | IP52 | |
Kind of meter | analogue, mounting | |
Measuring instrument features | for use with voltage transformers 100V | |
Standard equipment | mounting holder x2 | |
Scale length | 63mm | |
Dimensions (W x H x D) | 72x72mm | |
Scale features | working position 90° | |
Manufacturer series | EA17 | |
Related items | ATS-300 | |
Electrical overload | max 10000V |