+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA19M E420B0000000

Ammeter; on panel; I AC: 0÷300A; 40÷72Hz; Length: 97mm; EA19

Manufacturer: LUMEL

Manufacturer part number:
EA19M E420B0000000
TME Symbol:
EA19M-E420B0000000

Specification

Manufacturer
LUMEL
Type of meter
ammeter
Kind of measurement
indirect with 5A current transformer
Mounting
on panel, screw
AC current measuring range
0...300A
Kind of meter
analogue, mounting
Measurement
AC current
Frequency
40...72Hz
Scale features
working position 90°
Scale length
97mm
Manufacturer series
EA19
Dimensions (W x H x D)
96x96mm
IP rating
IP52
Measuring instrument features
additional red graduation line
Standard equipment
mounting holder x2
Related items
ATS-100
Version
marine, polska
Gross weight300 g
See other products in this category: Ammeters LUMEL,
See other products from this series.:
*
EA19M E420B0000000
0 in TME stock
Net price for quantities from 1 pcs - 44.34 USDGross price for quantities from 1 pcs - 44.34 USD
Net price for quantities from 3 pcs - 42.04 USDGross price for quantities from 3 pcs - 42.04 USD
No. of pieces (Multiplicity: 1)