+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA19N E60500000008

Voltmeter; on panel; VAC: 0÷6V; 40÷72Hz; Umax: 6V; Length: 97mm; EA19


Manufacturer: LUMEL

Manufacturer part number:
EA19N E60500000008
TME Symbol:
EA19N-E60500000008

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...6V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
6V
IP rating
IP52
Kind of meter
analogue, mounting
Standard equipment
mounting holder x2
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
English
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E60500000008
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.41 USDGross price for quantities from 1 pcs - 28.41 USD
Net price for quantities from 3 pcs - 26.94 USDGross price for quantities from 3 pcs - 26.94 USD