+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024085

Cover; L: 17.5mm; W: 5mm; H: 50mm; Body: yellow


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1024085

Alternative designations: EA 5-WS

TME Symbol:
EA5-WS

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
cover
Flammability rating
UL94V-HB
Length
17.5mm
Width
5mm
Height
50mm
Body colour
yellow
Operating temperature
-40...80°C
Gross weight0.874 g
Certificates
EAN code4017918015275
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1024085
0 in TME stock
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.70 USDGross price for quantities from 200 pcs - 0.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.