+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1024250

Cover; L: 23.8mm; W: 7mm; H: 52mm; Body: natural


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1024250

Alternative designations: EA 7

TME Symbol:
EA7

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
cover
Flammability rating
UL94V-HB
Length
23.8mm
Width
7mm
Height
52mm
Body colour
natural
Operating temperature
-40...80°C
Gross weight1.72 g
Certificates
EAN code4017918015282
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
1024250
0 in TME stock
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.