+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA80

Meter: CO2, temperature and humidity; -20÷60°C

NEW

Manufacturer: EXTECH

Manufacturer part number:
EA80
TME Symbol:
EA80

Specification

Manufacturer
EXTECH
Type of meter
CO2, temperature and humidity
Measuring range
0...95%, 0...6000ppm, 10...95%
Measuring resolution
0,1%, 0,1°C, 1ppm
Temperature measuring range
-20...60°C
Body dimensions
158x72x35mm
Measurement
CO2, humidity, temperature
Power supply
  • battery AAA 1,5V x6
Standard equipment
  • adapter AC
  • cable
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight1.361 kg
EAN code793950411803
See other products in this category: Gas Meters and Loggers EXTECH
*
EA80
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.