+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EAABI

Cable; DVI-D (24+1) plug,both sides; dual link; Full HD 1080p


Manufacturer: VENTION

Manufacturer part number:
EAABI
TME Symbol:
EAABI

Specification

Manufacturer
VENTION
Type of connection cable
DVI - DVI
Version
dual link
Support
Full HD 1080p
Cable length
3m
Insulation colour
black
Contact plating
gold-plated
Core diameter
31AWG
Kind of core
Cu
Cable/adapter structure
  • both sides
  • DVI-D (24+1) plug
Gross weight323.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HDMI, DVI, DisplayPort cables and adapt. VENTION,
*
EAABI
99 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 5 pcs - 9.05 USDGross price for quantities from 5 pcs - 9.05 USD
Net price for quantities from 10 pcs - 8.05 USDGross price for quantities from 10 pcs - 8.05 USD
Net price for quantities from 20 pcs - 7.04 USDGross price for quantities from 20 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.