+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA B-24

Pin header; PIN: 24; 1x24; 2.54mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA B-24
TME Symbol:
EAB-24

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
pin header
Related items
EAEDIPTFT70-A, EAEDIPTFT70-ATC, EAEDIPTFT70-ATP, EAEVALeDIPTFT70
Number of pins
24
Connector pinout layout
1x24
Contacts pitch
2.54mm
Gross weight2.35 g
Certificates
See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA B-24
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order