+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | DVI - VGA | |
Wire insulation material | PVC | |
Support | Full HD 1080p | |
Cable length | 1m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Cable external diameter | 6.5mm | |
Shield structure | shielded twofold |