+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA DIP162-DN3LW

Display: LCD; alphanumeric; FSTN Positive; 16x2; 68x26.8mm; LED

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIP162-DN3LW
TME Symbol:
EADIP162-DN3LW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Positive
Number of characters (columns x lines)
16x2
Dimensions
68x26.8mm
Window dimensions (H x W)
61x19mm
Illumination
LED
Backlight colour
white
Kind of controller
HD44780
Character width
2.96mm
Digit height
6.68mm
Number of pins
18
Connector pinout layout
2x9
Interface
8bit BUS
Contacts pitch
2.54mm
Supported character set
English, Japanese
Supply voltage
  • 2.7...5V DC
Gross weight24.74 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIP162-DN3LW
0 in TME stock
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 27.48 USD
Net price for quantities from 10 pcs - 25.24 USDGross price for quantities from 10 pcs - 25.24 USD
Net price for quantities from 15 pcs - 24.48 USDGross price for quantities from 15 pcs - 24.48 USD
Net price for quantities from 21 pcs - 23.99 USDGross price for quantities from 21 pcs - 23.99 USD
Net price for quantities from 50 pcs - 23.53 USDGross price for quantities from 50 pcs - 23.53 USD
No. of pieces (Multiplicity: 1)