+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA DIP205B-4NLW

Display: LCD; alphanumeric; 4x20; blue; 75x26.8x10.8mm; LED; PIN: 18


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DIP205B-4NLW
TME Symbol:
EADIP205B-4NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
4x20
Backgr. colour
blue
Dimensions
75x26.8x10.8mm
Window dimensions (H x W)
61x19mm
Illumination
LED
Backlight colour
white
Kind of controller
RW1073-0B
Character width
2.85mm
Digit height
3.745mm
Number of pins
18
Connector pinout layout
2x9
Supply voltage
  • 3.3...5V DC
Interface
  • 4bit
  • 8bit BUS
  • SPI
Gross weight26.07 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DIP205B-4NLW
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.95 USDGross price for quantities from 1 pcs - 35.95 USD
Net price for quantities from 10 pcs - 33.39 USDGross price for quantities from 10 pcs - 33.39 USD
Net price for quantities from 24 pcs - 31.67 USDGross price for quantities from 24 pcs - 31.67 USD
Net price for quantities from 48 pcs - 30.56 USDGross price for quantities from 48 pcs - 30.56 USD
Packaging method by the manufacturer:
Tray = 24 pcs