+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA DOGM081E-A

Display: LCD; alphanumeric; STN Positive; 8x1; yellow-green; 1x20

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGM081E-A
TME Symbol:
EADOGM081E-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
8x1
Backgr. colour
yellow-green
Dimensions
55x17.5mm
Window dimensions (H x W)
51x14.5mm
Kind of controller
ST7036
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
English, Japanese
Related items
EALED55X31-A, EALED55X31-B, EALED55X31-G, EALED55X31-R, EALED55X31-RGB, EALED55X31-W
Supply voltage
  • 3.3...5V DC
Interface
  • 8bit BUS
  • SPI
Gross weight5.94 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGM081E-A
2 in TME stock
Net price for quantities from 1 pcs - 14.17 USDGross price for quantities from 1 pcs - 14.17 USD
Net price for quantities from 10 pcs - 12.87 USDGross price for quantities from 10 pcs - 12.87 USD
Net price for quantities from 25 pcs - 12.03 USDGross price for quantities from 25 pcs - 12.03 USD
Net price for quantities from 50 pcs - 11.60 USDGross price for quantities from 50 pcs - 11.60 USD
Net price for quantities from 100 pcs - 11.20 USDGross price for quantities from 100 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)