+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA DOGM081S-A

Display: LCD; alphanumeric; FSTN Negative; 8x1; black; 55x17.5mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGM081S-A
TME Symbol:
EADOGM081S-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
FSTN Negative
Number of characters (columns x lines)
8x1
Backgr. colour
black
Dimensions
55x17.5mm
Window dimensions (H x W)
51x14.5mm
Kind of controller
ST7036
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
English, Japanese
Related items
EALED55X31-A, EALED55X31-B, EALED55X31-G, EALED55X31-R, EALED55X31-RGB, EALED55X31-W
Supply voltage
  • 3.3...5V DC
Interface
  • 8bit BUS
  • SPI
Gross weight8.76 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGM081S-A
0 in TME stock
Net price for quantities from 1 pcs - 16.05 USDGross price for quantities from 1 pcs - 16.05 USD
Net price for quantities from 3 pcs - 14.48 USDGross price for quantities from 3 pcs - 14.48 USD
Net price for quantities from 10 pcs - 13.36 USDGross price for quantities from 10 pcs - 13.36 USD
Net price for quantities from 20 pcs - 12.78 USDGross price for quantities from 20 pcs - 12.78 USD
Net price for quantities from 50 pcs - 12.04 USDGross price for quantities from 50 pcs - 12.04 USD
Net price for quantities from 100 pcs - 11.62 USDGross price for quantities from 100 pcs - 11.62 USD
Net price for quantities from 150 pcs - 11.34 USDGross price for quantities from 150 pcs - 11.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs