+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA DOGM163E-A

Display: LCD; alphanumeric; STN Positive; 16x3; yellow-green; 1x20


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGM163E-A
TME Symbol:
EADOGM163E-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Positive
Number of characters (columns x lines)
16x3
Backgr. colour
yellow-green
Dimensions
55x27.94mm
Window dimensions (H x W)
51x14.5mm
Kind of controller
ST7036
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
English, Japanese
Related items
EALED55X31-A, EALED55X31-B, EALED55X31-G, EALED55X31-R, EALED55X31-RGB, EALED55X31-W
Supply voltage
  • 3.3...5V DC
Interface
  • 8bit BUS
  • SPI
Gross weight5.79 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGM163E-A
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.47 USDGross price for quantities from 1 pcs - 14.47 USD
Net price for quantities from 5 pcs - 13.53 USDGross price for quantities from 5 pcs - 13.53 USD
Net price for quantities from 10 pcs - 13.06 USDGross price for quantities from 10 pcs - 13.06 USD
Net price for quantities from 25 pcs - 12.52 USDGross price for quantities from 25 pcs - 12.52 USD
Net price for quantities from 36 pcs - 12.25 USDGross price for quantities from 36 pcs - 12.25 USD
Net price for quantities from 72 pcs - 11.81 USDGross price for quantities from 72 pcs - 11.81 USD
Packaging method by the manufacturer:Tray = 36 pcs