+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA DOGM204B-A

Display: LCD; alphanumeric; STN Negative; 20x4; blue; 66x38.1mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGM204B-A
TME Symbol:
EADOGM204B-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x4
Backgr. colour
blue
Dimensions
66x38.1mm
Window dimensions (H x W)
63x26mm
Kind of controller
SSD1803A
Number of pins
22
Connector pinout layout
1x22
Contacts pitch
2.54mm
Display features
variable character size
Supported character set
Cyrillic, Europe, Japanese
Related items
EALED66X40-A, EALED66X40-GR, EALED66X40-W
Supply voltage
  • 3.3...5V DC
Interface
  • 8bit BUS
  • I2C
  • SPI
Gross weight9.91 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA DOGM204B-A
2 in TME stock
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 10 pcs - 17.82 USDGross price for quantities from 10 pcs - 17.82 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs