+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | DVI - DVI | |
Wire insulation material | PVC | |
Braid material | textile | |
Support | 2K, QHD 1440p | |
Cable length | 2m | |
Insulation colour | black | |
Contact plating | gold-plated | |
Connection cable features | interference ferrite filter | |
Core diameter | 31AWG | |
Kind of core | Cu |