+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | LCD | |
Kind of display | graphical | |
Display resolution | 160x104 | |
Display technology | FSTN Positive | |
Backgr. colour | black | |
Dimensions | 81.5x67.5mm | |
Window dimensions (H x W) | 74x45.9mm | |
Screen size | 3.2" | |
Illumination | LED | |
Backlight colour | white | |
Number of pins | 40 | |
Connector pinout layout | 2x20 | |
Contacts pitch | 2.54mm | |
Display features | smart | |
Touchpad | resistance |