+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA EDIP320J-8LA

Display: LCD; graphical; 320x240; FSTN Positive; black; 5.7"; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIP320J-8LA
TME Symbol:
EAEDIP320J-8LA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
320x240
Display technology
FSTN Positive
Backgr. colour
black
Dimensions
137.8x105.3mm
Window dimensions (H x W)
121x92.6mm
Screen size
5.7"
Illumination
LED
Backlight colour
amber
Number of pins
48
Connector pinout layout
2x24
Contacts pitch
2.54mm
Display features
smart
Supply voltage
  • 4.5...5.5V DC
Interface
  • I2C
  • RS232
  • SPI
Gross weight266.92 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIP320J-8LA
0 in TME stock
Net price for quantities from 1 pcs - 266.68 USDGross price for quantities from 1 pcs - 266.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.