+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA EDIPTFT32-ATP

Display: TFT; 3.2"; 320x240; Illumin: LED; Dim: 82x60.5mm; RGB


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT32-ATP
TME Symbol:
EAEDIPTFT32-ATP

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
3.2"
Display resolution
320x240
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
68x52mm
Dimensions
82x60.5mm
Colour
RGB
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
resistance
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 3.3...5V DC
Gross weight136.2 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT32-ATP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 257.97 USDGross price for quantities from 1 pcs - 257.97 USD
Net price for quantities from 10 pcs - 241.72 USDGross price for quantities from 10 pcs - 241.72 USD