+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA EDIPTFT70-ATP

Display: TFT; 7"; 800x480; Illumin: LED; Dim: 170x112mm; RGB; 5VDC


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT70-ATP
TME Symbol:
EAEDIPTFT70-ATP

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
155x94mm
Dimensions
170x112mm
Colour
RGB
Connector pinout layout
2x24
Number of pins
48
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
resistance
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 5V DC
Gross weight426.2 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT70-ATP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 547.98 USDGross price for quantities from 1 pcs - 547.98 USD
Net price for quantities from 10 pcs - 526.37 USDGross price for quantities from 10 pcs - 526.37 USD