+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 800x480 | |
Display features | smart | |
Illumination | LED | |
Window dimensions (H x W) | 155x94mm | |
Dimensions | 170x112x16.2mm | |
Colour | RGB | |
Luminosity | 400cd/m2 | |
Connector pinout layout | 2x24 | |
Number of pins | 48 | |
Backlight colour | white | |
Contacts pitch | 2.54mm | |
Touchpad | resistance |