+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA EPA20-A

Display: e-paper; 2"; 172x72; Window dimensions: 49.56x22.16mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EPA20-A
TME Symbol:
EAEPA20-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
e-paper
Screen size
2"
Display resolution
172x72
Window dimensions (H x W)
49.56x22.16mm
Dimensions
59.2x29.2mm
Kind of display
graphical
Colour
black/white
Interface
4-wire SPI
Trade name
EPD Electrophoretic Display
Number of pins
24
Connector pinout layout
1x24
Kind of controller
SSD1606
Tape pitch
0.5mm
Supply voltage
  • 3.3V DC
Gross weight36.9 g
Certificates

WATCH VIDEO

See other products in this category: E-paper DISPLAY VISIONS
*
EA EPA20-A
Product withdrawn from the offer
Use the specification table below to search for similar products