+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA EPA43-A

Display: e-paper; 4.3"; 800x600; Window dimensions: 68.6x93.6mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EPA43-A
TME Symbol:
EAEPA43-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
e-paper
Screen size
4.3"
Display resolution
800x600
Window dimensions (H x W)
68.6x93.6mm
Dimensions
74.6x104mm
Kind of display
graphical
Colour
black/white
Trade name
EPD Electrophoretic Display
Number of pins
26
Connector pinout layout
2x13
Kind of controller
HX8705B
Supply voltage
  • 3...3.6V DC
Gross weight18.4 g
Certificates

WATCH VIDEO

See other products in this category: E-paper DISPLAY VISIONS,
*
EA EPA43-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order