+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NDI-06H-V

Switch: DIP-SWITCH; Poles number: 6; ON-OFF; 0.1A/24VDC; Pos: 2; THT


Manufacturer: DIPTRONICS

Manufacturer part number:
NDI-06H-V
TME Symbol:
EAH106E

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
6
Switching method
ON-OFF
DC contacts rating @R
0.1A / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
16.18x6.2x3.6mm
Contact plating
gold-plated
Row pitch
7.62mm
Mechanical durability
2000 cycles
Overall length
16.18mm
Flammability rating
UL94V-0
Test voltage
0.5kV
Gross weight0.612 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
NDI-06H-V
1573 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.79 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.71 USDGross price for quantities from 20 pcs - 0.71 USD
Net price for quantities from 112 pcs - 0.64 USDGross price for quantities from 112 pcs - 0.64 USD
Net price for quantities from 504 pcs - 0.56 USDGross price for quantities from 504 pcs - 0.56 USD
Packaging method by the manufacturer:Tube = 28 pcs