+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EALM-25

Ball joint; Øhole: 25mm; M24; 2; left hand thread,outside; L: 129mm


Manufacturer: IGUS

Manufacturer part number:
EALM-25
TME Symbol:
EALM-25

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
25mm
Thread
M24
Thread pitch
2
Kind of thread
left hand thread, outside
Material
igumid G
Length
129mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
20mm
Torque
45Nm
Gross weight94.8 g
Certificates
See other products in this category: Joints IGUS,
*
EALM-25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.22 USDGross price for quantities from 1 pcs - 23.22 USD
Net price for quantities from 10 pcs - 18.58 USDGross price for quantities from 10 pcs - 18.58 USD
Net price for quantities from 25 pcs - 17.42 USDGross price for quantities from 25 pcs - 17.42 USD