+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EAM104EZ

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4


Manufacturer: ECE

Manufacturer part number:
EAM104EZ
TME Symbol:
EAM104EZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/4
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
6.6x10.12x3.1mm
Contact plating
gold-plated
Manufacturer series
EAM
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight0.382 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EAM104EZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 102 pcs - 0.56 USDGross price for quantities from 102 pcs - 0.56 USD
Net price for quantities from 255 pcs - 0.53 USDGross price for quantities from 255 pcs - 0.53 USD
Net price for quantities from 510 pcs - 0.50 USDGross price for quantities from 510 pcs - 0.50 USD
Packaging method by the manufacturer:Tube = 51 pcs