+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA OLEDL128-6GGA

Display: OLED; graphical; 2.9"; 128x64; Dim: 68x51mm; yellow


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDL128-6GGA
TME Symbol:
EAOLEDL128-6GGA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2.9"
Display resolution
128x64
Dimensions
68x51mm
Window dimensions (H x W)
64x37mm
Colour
yellow
Kind of controller
SSD1309
Contacts pitch
2.54mm
Display features
protective glass
Related items
EAFL-20P, EATOUCH128-2, EAWF100-04S
Touchpad
none
Supply voltage
  • 1.8...3.3V DC
Interface
  • I2C
  • SPI
Gross weight20.08 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA OLEDL128-6GGA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.90 USDGross price for quantities from 1 pcs - 46.90 USD
Net price for quantities from 5 pcs - 44.27 USDGross price for quantities from 5 pcs - 44.27 USD
Net price for quantities from 12 pcs - 42.46 USDGross price for quantities from 12 pcs - 42.46 USD
Packaging method by the manufacturer:Tray = 12 pcs