+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA OLEDM204-GGA

Display: OLED; graphical; 2"; 4x20; Dim: 61x26x3.3mm; yellow; PIN: 14


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDM204-GGA
TME Symbol:
EAOLEDM204-GGA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2"
Display resolution
4x20
Dimensions
61x26x3.3mm
Window dimensions (H x W)
16.967x47.094mm
Colour
yellow
Number of pins
14
Kind of controller
SSD1311
Contacts pitch
2.54mm
Luminosity
130cd/m2
Display features
protective glass
Contrast
2000:1
Touchpad
none
Supply voltage
  • 2.4...3.6V DC
  • 4.4...5.5V DC
Interface
  • I2C
  • SPI
Gross weight200 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA OLEDM204-GGA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.02 USDGross price for quantities from 1 pcs - 34.02 USD
Net price for quantities from 5 pcs - 31.20 USDGross price for quantities from 5 pcs - 31.20 USD
Net price for quantities from 10 pcs - 27.68 USDGross price for quantities from 10 pcs - 27.68 USD
Net price for quantities from 50 pcs - 26.05 USDGross price for quantities from 50 pcs - 26.05 USD