+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA OLEDM204-LGA

Display: OLED; alphanumeric; 20x4; Dim: 60.66x26x2.4mm; yellow


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDM204-LGA
TME Symbol:
EAOLEDM204-LGA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
20x4
Dimensions
60.66x26x2.4mm
Window dimensions (H x W)
50x20mm
Colour
yellow
Number of pins
10
Kind of controller
SSD1311
Connector pinout layout
1x10
Contacts pitch
2.54mm
Related items
EAFL-10P
Supported character set
Cyrillic, Europe, Japanese
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Gross weight8.15 g
Certificates

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays DISPLAY VISIONS,
*
EA OLEDM204-LGA
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.16 USDGross price for quantities from 1 pcs - 23.16 USD
Net price for quantities from 20 pcs - 21.55 USDGross price for quantities from 20 pcs - 21.55 USD
Net price for quantities from 50 pcs - 20.38 USDGross price for quantities from 50 pcs - 20.38 USD
Net price for quantities from 100 pcs - 19.54 USDGross price for quantities from 100 pcs - 19.54 USD