+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA SER162-92NLED

Display: LCD; alphanumeric; 16x2; 77x54mm; LED; 5VDC; Kit: EA0092-KE


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA SER162-92NLED
TME Symbol:
EASER162-92NLED

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Dimensions
77x54mm
Window dimensions (H x W)
56.5x22mm
Illumination
LED
Contacts pitch
2.54mm
Display features
smart
Kit contents
EA0092-KE
Supply voltage
  • 5V DC
Gross weight72.1 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA SER162-92NLED
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order