+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA SER164-NLW

Display: LCD; alphanumeric; STN Negative; 16x4; blue; LED; 4.75mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA SER164-NLW
TME Symbol:
EASER164-NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x4
Backgr. colour
blue
Illumination
LED
Backlight colour
white
Character width
2.95mm
Digit height
4.75mm
Display features
smart
Supply voltage
  • 5V DC
Gross weight101.6 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA SER164-NLW
1 in TME stock
Net price for quantities from 1 pcs - 52.12 USDGross price for quantities from 1 pcs - 52.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts