+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA SER204-NLW

Display: LCD; alphanumeric; STN Negative; 20x4; blue; 98x60mm; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA SER204-NLW
TME Symbol:
EASER204-NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
20x4
Backgr. colour
blue
Dimensions
98x60mm
Window dimensions (H x W)
76x25.2mm
Illumination
LED
Backlight colour
white
Display features
smart
Kit contents
EA017-9UKE
Supply voltage
  • 5V DC
Gross weight117.3 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA SER204-NLW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order