+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA TFT043-42BITC

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 114x84x4.77mm; RGB


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA TFT043-42BITC
TME Symbol:
EATFT043-42BITC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
800:1
Window dimensions (H x W)
95.04x53.86mm
Dimensions
114x84x4.77mm
Colour
RGB
Luminosity
700...800cd/m2
Connector pinout layout
1x40
Number of pins
40
Tape pitch
0.5mm
Touchpad
capacitive
Interface
  • I2C
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight200 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays DISPLAY VISIONS,
*
EA TFT043-42BITC
0 in TME stock
Net price for quantities from 1 pcs - 87.92 USDGross price for quantities from 1 pcs - 87.92 USD
Net price for quantities from 6 pcs - 80.43 USDGross price for quantities from 6 pcs - 80.43 USD
Net price for quantities from 10 pcs - 77.87 USDGross price for quantities from 10 pcs - 77.87 USD
Net price for quantities from 25 pcs - 77.65 USDGross price for quantities from 25 pcs - 77.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.