+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA UNITFT070-ATC

Display: TFT; 7"; 1024x600; Illumin: LED; Dim: 190x125x18.25mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA UNITFT070-ATC
TME Symbol:
EAUNITFT070-ATC

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
1024x600
Display features
smart
Illumination
LED
Storage temperature
-30...80°C
Window dimensions (H x W)
155.9x88.6mm
Dimensions
190x125x18.25mm
Operating temperature
-20...70°C
Luminosity
1kcd/m2
Backlight colour
white
Touchpad
capacitive
Interface
  • I2C
  • RS232
  • SPI
  • USB
Supply voltage
  • 3.1...3.5V DC
Gross weight452.5 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA UNITFT070-ATC
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 568.60 USDGross price for quantities from 1 pcs - 568.60 USD
Net price for quantities from 3 pcs - 554.13 USDGross price for quantities from 3 pcs - 554.13 USD