+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DISPLAY VISIONS
Manufacturer | DISPLAY VISIONS | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 7" | |
Display resolution | 1024x600 | |
Display features | smart | |
Window dimensions (H x W) | 154.21x85.92mm | |
Dimensions | 190x125x15.4mm | |
Luminosity | 800cd/m2 | |
Kit contents | display | |
Touchpad | capacitive |