+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA W064048-XALG

Display: OLED; graphical; 0.66"; 64x48; Dim: 18.46x18.1x1.3mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W064048-XALG
TME Symbol:
EAW064048-XALG

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
0.66"
Display resolution
64x48
Dimensions
18.46x18.1x1.3mm
Window dimensions (H x W)
13.42x10.06mm
Colour
yellow
Number of pins
28
Kind of controller
SSD1306B
Tape pitch
0.65mm
Luminosity
120...150cd/m2
Contrast
2000:1
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 8bit
  • I2C
  • SPI
Gross weight0.86 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA W064048-XALG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.46 USDGross price for quantities from 1 pcs - 16.46 USD
Net price for quantities from 3 pcs - 15.37 USDGross price for quantities from 3 pcs - 15.37 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 13.05 USDGross price for quantities from 10 pcs - 13.05 USD
Net price for quantities from 100 pcs - 12.19 USDGross price for quantities from 100 pcs - 12.19 USD