+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EAW0J-C24-AE0128L

Encoder: absolute; THT; 50000cycles; 128imp/revol; 10VDC; 19mm


Manufacturer: BOURNS

Manufacturer part number:
EAW0J-C24-AE0128L
TME Symbol:
EAW0J-C24-AE0128L

Specification

Manufacturer
BOURNS
Type of encoder
absolute
Mounting
THT
Mechanical durability
50000 cycles
Resolution
128imp/revol.
Operating voltage
10V DC
Shaft length
19mm
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
D spring
Cut depth
0.75mm
Gross weight7.91 g
Certificates
See other products in this category: Absolute type encoders BOURNS,
*
EAW0J-C24-AE0128L
0 in TME stock
Net price for quantities from 1 pcs - 14.40 USDGross price for quantities from 1 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.