+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA W128064-XALG

Display: OLED; graphical; 2.42"; 128x64; Dim: 60.5x37x2.15mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W128064-XALG
TME Symbol:
EAW128064-XALG

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2.42"
Display resolution
128x64
Dimensions
60.5x37x2.15mm
Window dimensions (H x W)
55.01x27.49mm
Colour
yellow
Number of pins
31
Kind of controller
SSD1309Z
Tape pitch
0.5mm
Luminosity
70...90cd/m2
Contrast
2000:1
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 8bit
  • I2C
  • SPI
Gross weight9.2 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA W128064-XALG
0 in TME stock
Net price for quantities from 1 pcs - 47.31 USDGross price for quantities from 1 pcs - 47.31 USD
Net price for quantities from 5 pcs - 43.63 USDGross price for quantities from 5 pcs - 43.63 USD
Net price for quantities from 10 pcs - 41.66 USDGross price for quantities from 10 pcs - 41.66 USD
Net price for quantities from 25 pcs - 39.92 USDGross price for quantities from 25 pcs - 39.92 USD
No. of pieces (Multiplicity: 1)