+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA W128128-XALG

Display: OLED; graphical; 1.5"; 128x128; Dim: 33.8x36.5x2.05mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W128128-XALG
TME Symbol:
EAW128128-XALG

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
1.5"
Display resolution
128x128
Dimensions
33.8x36.5x2.05mm
Window dimensions (H x W)
26.86x26.83mm
Colour
yellow
Number of pins
24
Kind of controller
SSD1327ZB
Tape pitch
0.5mm
Luminosity
60...80cd/m2
Contrast
2000:1
Touchpad
none
Supply voltage
  • 2.8...3.3V DC
Interface
  • 8bit
  • I2C
  • SPI
Gross weight6.3 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA W128128-XALG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.12 USDGross price for quantities from 1 pcs - 33.12 USD
Net price for quantities from 3 pcs - 31.26 USDGross price for quantities from 3 pcs - 31.26 USD
Net price for quantities from 5 pcs - 29.76 USDGross price for quantities from 5 pcs - 29.76 USD
Net price for quantities from 10 pcs - 27.17 USDGross price for quantities from 10 pcs - 27.17 USD
Net price for quantities from 100 pcs - 26.37 USDGross price for quantities from 100 pcs - 26.37 USD