+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Number of characters (columns x lines) | 14x1 | |
Dimensions | 80x36mm | |
Window dimensions (H x W) | 64.5x13.8mm | |
Kind of controller | HD44780 | |
Character width | 3.07mm | |
Digit height | 6.56mm | |
Interface | 8bit BUS | |
Related items | EA017-1U |