+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA W162-XBLG

Display: OLED; alphanumeric; 16x2; Dim: 122x44mm; yellow-green


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W162-XBLG
TME Symbol:
EAW162-XBLG

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
16x2
Dimensions
122x44mm
Window dimensions (H x W)
99x24mm
Colour
yellow-green
Number of pins
16
Kind of controller
HD44780
Connector pinout layout
1x16
Interface
8bit BUS
Contacts pitch
2.54mm
Digit height
5.55mm
Character width
2.96mm
Related items
EA017-12U
Supply voltage
  • 3.3...5V DC
Gross weight65 g
Certificates

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays DISPLAY VISIONS,
*
EA W162-XBLG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order