+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | LCD | |
Kind of display | alphanumeric | |
Display technology | STN Positive | |
Number of characters (columns x lines) | 20x4 | |
Backgr. colour | yellow-green | |
Dimensions | 146x62.5mm | |
Window dimensions (H x W) | 123.5x43mm | |
Illumination | LED | |
Backlight colour | yellow-green | |
Kind of controller | HD44780 | |
Character width | 2.95mm | |
Digit height | 4.75mm | |
Number of pins | 18 | |
Connector pinout layout | 1x18 | |
Interface | 8bit BUS | |
Contacts pitch | 2.54mm | |
Related items | EA017-25 |