+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DISPLAY VISIONS | |
Type of display | OLED | |
Kind of display | graphical | |
Screen size | 3.12" | |
Display resolution | 256x64 | |
Dimensions | 88x27.8x2.05mm | |
Window dimensions (H x W) | 76.778x19.178mm | |
Colour | yellow | |
Number of pins | 30 | |
Kind of controller | SSD1322 | |
Tape pitch | 0.5mm | |
Luminosity | 100...120cd/m2 | |
Contrast | 2000:1 | |
Touchpad | none |