+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA W402B-NLW

Display: LCD; alphanumeric; STN Negative; 40x2; blue; 182x33.5mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W402B-NLW
TME Symbol:
EAW402B-NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
40x2
Backgr. colour
blue
Dimensions
182x33.5mm
Window dimensions (H x W)
154.4x16.5mm
Illumination
LED
Backlight colour
white
Character width
3.2mm
Digit height
5.55mm
Number of pins
16
Connector pinout layout
2x8
Contacts pitch
2.54mm
Related items
EA017-4UKE
Supply voltage
  • 4.5...5.5V DC
Interface
  • 8bit BUS
  • RS232
Gross weight123.3 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W402B-NLW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order