+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EA W404B-NLW

Display: LCD; alphanumeric; STN Negative; 40x4; blue; 190x54mm; LED

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA W404B-NLW
TME Symbol:
EAW404B-NLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
40x4
Backgr. colour
blue
Dimensions
190x54mm
Window dimensions (H x W)
149x31mm
Illumination
LED
Backlight colour
white
Kind of controller
HD44780
Number of pins
16
Connector pinout layout
2x8
Interface
8bit BUS
Contacts pitch
2.54mm
Related items
EA017-13U
Supply voltage
  • 4.5...5.5V DC
Gross weight125.99 g
Certificates

WATCH VIDEO

See other products in this category: LCD alphanumeric displays DISPLAY VISIONS,
*
EA W404B-NLW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerTray = 4 pcsCardboard = 12 pcs